This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
ELMA 4007-36 Rotary Switch Type 01 Stop Screw Pack of 10
Image Representative of Range

ELMA 4007-36 Rotary Switch Type 01 Stop Screw Pack of 10

Order Code:  

79-0121

Brand: Elma MPN: 4007-36
 Report an error
Qty Unit Price (Ex Vat) Pack Price
Per 5 Units
5+ £2.90 £14.50

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Order in multiples of 5
Contact us for lead times on larger quantities
Available to OrderStandard factory lead time 5 weeks

On switches with fixed end-stops, additional stops can be set, by means of these plastic pins, on any position between 2 and the maximum, thus reducing the number of positions available.


  • Supplied in packs of 10
  • ELMA Type 4007-36

Functions:From 1 x 12 to 4 x 3 poles/positions
Switching mode:Shorting (30° indexing), Non-shorting (60° indexing)
Load current:2A max. (resistive load)
Switching voltage:42V DC max.
Contact resistance (new condition):10mΩ max.
Insulation resistance:1011Ω min. (contact to contact / housing)
Switching capacity:1pF max. (contact to contact)
Dielectric withstanding voltage:500V DC for 60 seconds (pin to pin, pin to housing)
Rotational life25,000 cycles (min.)
Body diameter18mm
Shaft length from panel39.2mm
Length behind panel18.3mm
Shaft diameter4mm
Ingress protectionIP60
Operational temperature range-40 to +85°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review