This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

Einhell 41.704.71 GH-DP 3730 Dirt Water Pump 370W 9,000L/PH

Order Code:  

84-4944

Brand: Einhell MPN: 41.704.71 EAN-13: 4006825587203
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.91

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back OrderStandard factory lead time 2 days

The Einhell GH-DP 3730 dirty water pump is a robust, powerful and very reliable helper for emptying rain barrels, pools, wells and much more besides. With a rating of 370 W, the pump achieves a delivery rate of up to 9,000 liters of dirty water per hour. An infinitely variable float switch can be used to set this robust pump to continuous operation or to a specific ON and OFF switching level. The high-grade mechanical seal of the GH-DP 3730 protects the powerful motor and largely eliminates the need for maintenance. Thanks to its long-lasting housing made of impact-resistant plastic the pump can withstand high stress. For flexibility it comes with a universal connection and a 90° bracket. Complete with a carry-handle for user-friendly transportation.


  • Category: DirtWater Pump
  • Range: Einhell Home
  • Power: 370W
  • Hose connection: 47,8mm - 1 1/2in (thread)
  • Max. delivery capacity: 9000 l/h
  • Max. delivery height: 5m
  • Max. immersion depth: 5m
  • Max. size of foreign particles: 30mm
  • Max. water temperature: 35°C
  • L x W x H: 220 x 180 x 400mm
  • Product weight: 4.3kg
  • Manufacturer's part no.: 4170471

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review