Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Doga 168.4111.30.04 24V DC Motor 1000rpm 0.75Nm

Order Code:  

64-5939

  Copy to clipboard
Brand: Doga  Copy to clipboard MPN: 168.4111.30.04  Copy to clipboard EAN-13: 4016138369649
 Report an error
Qty Unit Price (Ex VAT)
1+ £171.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 26/04/2024

A brushed DC motor from the DOGA 168 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 5.5A
  • Nominal torque 0.75Nm
  • Nominal speed 1000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 7 x 15mm
  • Protection rating IP40
  • DOGA type 168.4111.30.04
Voltage Rating 24V
Nominal Speed 1000rpm
Maximum Continuous Torque 0.75Nm
Rated Load Current 5.5A
Shaft Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review