Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DFRobot ROB0143 Bionic Robot Hand (Right)

Order Code:  

75-0215

  Copy to clipboard
Brand: DFRobot  Copy to clipboard MPN: ROB0143  Copy to clipboard EAN-13: 6959420912537
 Report an error
Qty Unit Price (Ex VAT)
5+ £175.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 weeks
Available to back OrderBack-order availability date - 16/05/2024

This bionic robot hand is made from acrylic material and has 5 micro metal servos, joints and a base.

Its special mechanical structure allows every finger and thumb to be controlled separately within its range. Each digit has a spring damping structure that protects it from excessive mechanical stress. With its 24-channel servo driver, all actions can be controlled via PC software, supporting online debug and wireless control.

The bionic robot hand can be controlled by Arduino and other Servo controllers. It can grasp a 500g object and it is the best option for DIY robot hand demonstrations. The servos can be connected directly to the Arduino IO expansion shield or the Romeo robot microcontroller.


  • Right hand
  • Each digit can be controlled separately
  • Special spring damping structure for effective protection
  • Acrylic material
  • Lightweight, weigh less than 900g
  • Ready assembled
  • Compatible with Arduino and other microcontrollers
  • Requires a 5V, 2A power supply (not included)
  • DFRobot type ROB0143

Please follow this link for the user manual.
Type Robot hand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review