This bionic robot hand is made from acrylic material and has 5 micro metal servos, joints and a base.
Its special mechanical structure allows every finger and thumb to be controlled separately within its range. Each digit has a spring damping structure that protects it from excessive mechanical stress. With its 24-channel servo driver, all actions can be controlled via PC software, supporting online debug and wireless control.
The bionic robot hand can be controlled by Arduino and other Servo controllers. It can grasp a 500g object and it is the best option for DIY robot hand demonstrations. The servos can be connected directly to the Arduino IO expansion shield or the Romeo robot microcontroller.
Right hand
Each digit can be controlled separately
Special spring damping structure for effective protection
Acrylic material
Lightweight, weigh less than 900g
Ready assembled
Compatible with Arduino and other microcontrollers