Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DEWALT DCE580N XR Caulk Gun 600ml 18V Bare Unit

Order Code:  

95-3781

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCE580N-XJ  Copy to clipboard EAN-13: 5035048642177
 Report an error

Discontinued

The DEWALT DCE580 XR Caulk Gun has a variable speed dial and variable speed trigger for precise control of material flow. It is fitted with a durable plunger rod and an auto-retract, anti-drip feature. The contoured grip has a rubber overmould that enables comfortable use and handling. There is also an LED light for improved visibility of application.

Bare Unit, No Battery or Charger.

Specification

Carrier Size: 300-600ml.
Push Speed: 51-533 mm/min.
Push Force: 2,500N (254kg).


Type Gun

Reviews


Be the first to submit a review