Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crescent® DB12NP Indexing Nail Puller 300mm (12in)

Order Code:  

95-3265

  Copy to clipboard
Brand: Crescent  Copy to clipboard MPN: DB12NP  Copy to clipboard EAN-13: 0037103295934
 Report an error

Discontinued

The Crescent Indexing Nail Puller features 14 locking positions for quick angle adjustment up to 180°. Providing optimised leverage and accessibility. Specially designed to reach between studs, joists etc. It also features a striking face that allows for the claw to be driven under nails that are beneath the surface. The ergonomic, contoured handle provides increased grip and user safety.

Exceeds ASME Standards for strength, joint tested up to 10,000 lb of force.


Type Puller

Reviews


Be the first to submit a review