The Conrad 93014 c444 is a 2-Core Figure of 8 Stranded Cable. The copper conductors are covered in a red and black PVC outer sheath.
Applications: Equipment wire or hook up wire for various applications.
This cable is supplied in Black and Red.
- Cross-section: 2 x 0.14mm²
- External Diameter: 1.3 x 2.6mm ±0.1
- Construction: 28 x 0.08(dia)mm
- Conductor: Cu blank
- Insulator: PVC
- Dielectric strength: 0.5kv/ 1 minute
- Rated voltage: 75VDC / 50V AC
- Conductor Resistance: 142Ω/km at 20°C
- Insulator Resistance: 15MΩ/km at 20°C
- Flame Class: 94V-2
- Operating Temperature: -10°C to 70°C
- Supplied with jacket colour Black and Red
- Supplied in lengths of 10m
- Manufacturer's part: Conrad 93014c444
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.