Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A parallel designed loudspeaker cable with a maximum flexibility and strength. It is mostly used for indoor applications. Each conductor is fitted with a highly flexible jacket of PVC.
The two parallel conductors are transparent in colour. This is a good all-round loudspeaker cables suited for all kinds of applications on loudspeaker level.
Order code | Mftrs Part No. | ||
51-7200 | SH1425 | 2x 1.5mm |