Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Terminal blocks are among the most commonly used electronic consumables. So fundamental are they to the function of electronics – clamping down wires to keep circuits connected – that few interconnection applications are realistically possible without terminal blocks. But just because terminal blocks are ubiquitous does not mean they should be forgotten. As with any electronic component, performance and safety levels have to be high.
CamdenBoss, one of the UK’s leading manufacturers of terminal blocks, terminal strips and wire to board connectors, take terminal block technology seriously. The company has developed three distinct ranges of its screwless, pluggable and PCB terminal blocks, continuing to focus on quality, value and approvals.
The CamdenBoss range of terminal blocks offers the combination of a high quality product, with UL and VDE approvals, at a competitive price. With a range of pitches from 3.5-10.16mm, 2 to 6 ways, current ratings from 8A to 52A, pluggable, rising clamp and screw terminations and body styles including horizontal, interlocking and low profile.
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.