Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Some walls are not easy to install enclosures on – and that is why CamdenBoss designed the 1500 Series. This sleek and refined ABS enclosure kit features two corners at 45° angles, allowing it to be mounted directly to corner walls using brackets even if the walls are misaligned. Available in white, black or grey, the UL94-V0 housing is available with or without vents to suit different applications and industries.
A range of features are integrated into the 1500 Series, providing many application uses such as access control systems, wall mount lighting and heating controls, door entry, biometrics controls, security lighting, PIR’s and desktop devices.