This Moisture Detector MD from Brennenstuhl has been manufactured to a high standard using robust, ergonomic housing with a separate compartment for a 9V monobloc battery and is ideal for determining the moisture content of wood or building material, such as concrete, brick, screed, plasterboard and wallpaper.
Incorporating a number of excellent features such as the display on a large LCD display (in percent, resolution 0.1%), as well as acoustically (can be deactivated), while the practical "hold" function also makes measurement possible at locations difficult to access.
- Automatic switch-off approx. 3 mins after last application
- Measurement range of 5-50% for wood or 1.5-33% for building material
- Battery low voltage display
- With protective cap
- Blister packaging
- Manufacturer's part 1298680
Battery (not included)
Measurement Range (Wood) |
5 - 50% |
Measurement Range (Building Materials) |
1.5 - 33% |
Accuracy (Wood) |
±3% |
Accuracy (Building Materials) |
±3% |
Contact Measurement |
Yes |
Contactless Measurement |
No |