Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 0603B07070 PBD 40 Bench Pillar Drill 710W Variable Speed

Order Code:  

85-9401

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 0603B07070  Copy to clipboard EAN-13: 3165140569163
 Report an error

Discontinued

The Bosch PBD 40 is a powerful and precise bench mounting pillar drill with a digital display of drilling speed and drilling depth. The drill provides excellent visibility with a laser crosswire that allows the workpiece to be precisely positioned before drilling and an LED worklight that keeps the work area well illuminated and free from shadows.


  • Electronic digital display shows exact speed
  • Bosch Constant Electronics ensure consistent speed
  • Digital display of exact drilling depth for consistent drilling of rows of holes
  • 2-speed gearbox: high power in 1st gear, high speed in 2nd gear
  • High-quality, keyless precision chuck automatically tightens the drill bit
  • Retaining ring guarantees a perfect hold on the drill bit
  • Integrated laser crosswire for precise drilling at exactly the required position
  • LED light ensures that the work area is well lit
  • Softgrip wheel for controlled, comfortable drilling rate
  • Supplied complete with parallel clamp and quick-release clamp
  • Quick-action clamp holds even round workpieces
  • Parallel guide and large work plate ensure accurate and safe positioning of the workpiece
  • Bosch type PBD 40
Type Bench pillar drill
Power 710W
Speeds Variable

Questions


*Question functionality currently disabled


02 May 2018 Question by: Rapid Customer | Product code: 85-9401
Q. What is the maximum diameter hole the drill can cope with comfortably? I'm looking to drill 35mm holes using a forstner bit in hardwood. Cheers
A. Hi Stephen, thank you for your question. This drill will take a maximum 13mm shank and a max drilling diameter of 40mm in wood.


26 February 2016 Question by: Rapid Customer | Product code: 85-9401
Q. What is maximum vertical distance between chuck and base plate ? Can drill rotation be reversed ? Thank you
A. Hi Nigel, thank you for your question. It cannot be reversed unfortunately. The highest vertical distance is 285mm which leaves room for a drill but up to a max length of 200mm.

Reviews


Be the first to submit a review