Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP AVM-8880 Hot Wire USB Logging Thermo-Anemometer

Order Code:  

90-6518

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: AVM-8880  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £187.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/06/2024

This ATP Hot Wire USB Logging Thermo Anemometer is ideal for low air velocity and volume measurement. The slim plug in telescopic hot wire probe extends from 0.3 to 1m (including handle) and has a probe sensor head 9mm diameter. The ATP AVM-8880 is ideal for many applications. These include grill hoods and diffusers, as well as for ventilation surveys, air conditioning, clean rooms, flow hoods, air balancing and environmental monitoring. The ATP AVM-8880 has a USB interface for real time transfer of readings to a PC or laptop.


  • 0.1 to 25m/sec x 0.01
  • Measures air velocity in m/s, ft/min, km/h, knots or mph
  • Measures air volume in m3/min or f3/min
  • Measures temperature °C or °F
  • 58mm LCD display with backlight and function indicators
  • Data hold and min/max hold for airflow and temperature
  • Low battery indicator
  • Auto power Off - can be user disabled
  • USB interface for real time transfer of readings to a PC or Laptop
  • Mean point (average) over displayed elapsed time
  • Standard ¼ inch camera bush for tripod mounting
  • Supplied with USB connection cable, software, hard carry case, telescopic probe, battery and AC/DC mains power adaptor
  • 2 year warranty
Type Anemometer
Wind Speed Range 0.1 to 25m/s
Accuracy ±5%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review