Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Analog Devices REF02CPZ Precision Voltage Ref 5V IC DIP8

Order Code:  

82-1210

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: REF02CPZ  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 16 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The REF02CPZ is a precision voltage regulator in a through-hole mounting DIL-8 package. The voltage reference provides a stable 5V output that is adjustable over a 6% range but only minimally affects temperature stability. The low cost, low noise, low power performance of this device makes this voltage ref. An excellent choice where a stable voltage reference is required. Suitable applications include DACs and ADCs, portable instrumentation, and digital voltmeters.


  • Temperature voltage output 1.96mV/°C
  • Excellent temperature stability 8.5ppm/°C max.
  • Low noise 15µV max.
  • Low supply current 1.4mA max.
  • Wide input voltage range 7 to 40V
  • High load-driving capability 10mA
  • No external components
  • Short-circuit proof

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Device REF02CPZ
Package DIL-8
Voltage 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review