Bralo Dome Head Steel Standard Blind Rivets

<p>These dome head standard <STRONG>blind rivets </STRONG>from <STRONG>Bralo</STRONG> have a body and mandrel made from zinc-plated steel. These "pop" rivets are available with a thread of 3.0, 3.2, 4.0, 4.8 and 5mm and in a variety of lengths suitable for use with panel thicknesses from 0.5 up to 11mm.</p>
  • Supplied in packs of 50, 250 or 500 (depending on size)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Diameter Rivet length Type Material Quantity
Bralo 1210004010 Dome Head Steel Standard Rivet Ø 4mm x 10mm - Pack Of 50
Bralo 1210004010 Dome Head Steel Standard Rivet Ø 4mm x 10mm - Pack Of 50
Standard range
1210004010
1+ £3.45
5+ £3.27

2 available to back orderBack-order availability date - 15/02/2025
4mm 10mm Dome head Steel 50
Bralo 1210004812 Dome Head Steel Standard Rivet Ø 4.8mm x 12mm - Pack Of 50
Bralo 1210004812 Dome Head Steel Standard Rivet Ø 4.8mm x 12mm - Pack Of 50
Standard range
S1210004812
1+ £3.13

5 available to back orderBack-order availability date - 15/02/2025
4.8mm 12mm Dome head Steel 50
Order codeMftrs part no.Diameter (mm)Length (mm)Panel thickness (range)Pack size
49-5227012100032063.260.5 to 3mm50
49-5232012100040104.0105 to 6.5mm50
49-5235012100048104.8104 to 6mm50
49-5236012100048124.8126 to 8mm50
49-5237012100048144.8148 to 9.5mm50


Trustpilot