Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BRAINBOXES IS-200 Intashield 2 Port RS232 PCI Card

Order Code:  

43-1661

  Copy to clipboard
Brand: Brainboxes  Copy to clipboard MPN: IS-200  Copy to clipboard UPC-12: 837324002409
 Report an error

Discontinued

This standard profile PCI extension card provides two industry standard 9-pin RS232 serial COM ports in a single PCI slot. As PCI is fully Plug & Play compatible the operating system or BIOS automatically configures the card ensuring conflict free installation.

Intashield offers a good serial connection at a great price. Many applications just need a simple, reliable serial connection, no high baud rate or powered cards, no opto-isolation, no custom options or alternative connectors, simply fit and forget RS232 serial.


  • Standard form factor
  • 2 x 9-pin, D type RS232 Serial Ports
  • Universal PCI Plug & Play
  • Will fit into any PCI slot 5V or 3.3V
  • Drivers for Win 8, Win 7, Vista and XP
  • Simple installation and test software provided
  • 1 year warranty
Input Type RS232
No. of Inputs 2
No. of Outputs 2
Output Type(s) RS232

Reviews


Be the first to submit a review