The APC BR900GI is a Back-UPS Pro that provides abundant battery backup power, so you can work through medium and extended length power outages. It will safeguard your equipment against damaging surges and spikes that travel along utility and data lines.
The Back-UPS Pro also features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and over voltages. The Back-UPS Pro also includes unique green features, like power-saving outlets that automatically turn off idle peripherals.
A high efficiency charging system and AVR Bypass also reduce power consumption. With the rest of the Back-UPS Pro's standard features, this is the perfect unit to protect your productivity from the constant threat of bad power and lost data.
- LCD (Liquid Crystal Display) gives the status of over 20 different utility and battery backup conditions
- Automatic Voltage Regulation (AVR) instantly corrects voltage fluctuations
- 5 Battery Backup and Surge Protected Outlets
- 5 "Surge Only" Outlets protect printers, faxes or other equipment
- Data Line Surge Protection guards against surges and spikes
- PowerChute Software lets you use your computer to access additional power protection and management features
- Push Button Circuit Breaker enables quick recovery from overloads
- Automatic Diagnostic Testing ensures your unit is ready when you need it
- External Battery Pack Compatibility allows you to dramatically increase your run time. (BR1500GI only)
- Supplied with 900 Voltage option
- Manufacturer's part: APC BR900GI