Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


APC BR550GI 550VA by Schneider Electric UPS

Order Code:  

59-2978

  Copy to clipboard
Brand: APC  Copy to clipboard MPN: BR550GI  Copy to clipboard UPC-12: 731304266884
 Report an error

Discontinued

The APC BR550GI is a Back-UPS Pro Power-Saving, High Performance Power Protection for Business Computers that offers guaranteed power protection for high performance computer systems, routers/modems, external storage devices, game consoles and other electronics in your home or business.

The Back-UPS Pro provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. And it features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and over voltages.

The Back-UPS Pro also includes unique ‘green' features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and ‘AVR Bypass' also reduce power consumption. With the rest of the Back-UPS Pro's standard features, this is the perfect unit to protect your productivity from the constant threat of bad power and lost data.


  • LCD (Liquid Crystal Display) gives the status of over 20 different utility and battery backup conditions
  • Automatic Voltage Regulation (AVR)
  • 3x Battery Backup and Surge Protected Outlets
  • 3 Surge Only Outlets protect printers, faxes or other equipment
  • Data Line Protection guards against surges and spikes
  • PowerChute Software lets you use your computer to access management features
  • Push Button Circuit Breaker enables quick recovery from overloads
  • Automatic Diagnostic Testing ensures your unit is ready when you need it
  • Supplied with 550VA Load Capacity

Reviews


Be the first to submit a review