This apparatus is designed to demonstrate Boyle's Law to the whole class.
Wide bore glass tube mounted vertically in front of a scale graduated 0 to 60cm Zero corresponds to the inside of the closed (top) end of the tube Air is confined in the tube by a coloured oil contained in a metal pressure chamber Pressure chamber is fitted with a Bourdon type gauge calibrated 0 to 3.5kg cm² (0 to 50 lb/in²) actual pressure A valve is fitted to the air inlet tube from the pump As the pressure in the oil chamber is increased, oil level and its actual (total) pressure are directly indicated Tube is made of extra strong glass and is securely covered with transparent plastic on the front Overall height of apparatus approx. 690mm Suitable for Key Stages 3 & 4 (ages 11 to 16)
Quantity
N/A
Size
690mm
Type
Boyles law apparatus
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.