Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bourns PV37W103A01B00 10K Cermet Trimmer Potentiometer 10% 0.25

Order Code:  

68-1112

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: PV37W103A01B00  Copy to clipboard
  • Quickly find another product in this range by Resistance:

    200Ω 2kΩ 5kΩ 10kΩ 1MΩ
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.306

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayContact us for additional stock

A 10K 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.


  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV37W series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.
Mounting Style Through hole
Resistance 10kΩ
Adjustment Type Top
Number of Turns 12
Power Rating 0.25W
Pitch 2.54mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review