Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Bosshead clamp, Ni/Cr plated 13mm

Order Code:  

52-2126

 
Brand: RVFM  MPN: C01016B 
  • Country of Origin:
 Report an error

Discontinued

These bosshead clamps have perpendicular jaws and thumbscrews set 180° apart and are ideal for connecting clamps, etc. to retort stands.


  • Supports rods up to 13mm
  • Made from Ni/Cr plated zinc alloy
  • Plastic blue-headed clamping screws
Size 13mm
Type Bosshead

Questions


*Question functionality currently disabled


08 April 2016 Question by: Rapid Customer | Product code: 52-2126
Q. Good afternoon.. Could you tell me how long & wide the bosshead clamp is please...
A. Hi Eddie, thank you for your question. The max length is 115mm and a width of 22mm.

Reviews


Be the first to submit a review