Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BOPLA PK 102 Euromas Polymas Enclosure 98 x 64 x 34 Silver Grey

Order Code:  

30-0204

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: PK 102  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

The Euromas Polymas enclosure from BOPLA is a sturdy polyamide case for fitting small electrical components and terminal blocks. It comes in silver grey and is supplied with a lid, base and screws (made of V2A). This particular version comes without a moulded-on cable gland.


  • Length: 98mm
  • Width: 64mm
  • Height:: 34mm
  • Colour: silver grey, similar to RAL 7001
  • Protection class: IP65/DIN EN 60529
  • Enclosure material: PA6-GB30, seal made of CR
  • Manufacturer's part PK 102
Type Instrument Cases
Material PA 6-GB 30
Enclosure Length 98mm
Enclosure Width 64mm
Enclosure Height 34mm
Flame Resistance N/A
IP Rating 65
Internal Features N/A
External Features N/A
Finish N/A
Colour Silver grey

Reviews


Be the first to submit a review