Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BOPLA BS 800 F-7024 BOS-Streamline 209.3 x 98 x 34.8 G Grey

Order Code:  

30-0370

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: BS 800 F-7024  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This BOS-Streamline enclosure from BOPLA is made from ABS and offers a flat or inclined design which can be achieved by turning the enclosure half shells 180° against the base, allowing the forming of profile variants. The ergonomic hand-held enclosure features a lid with a membrane keypad area and comes supplied with both base and screws. There is also an optional impact protection/decor seal available in 5 colours.


  • IP40 (upgradable to IP65 by fitting a DI-D decor seal)
  • Length: 209.3mm
  • Width: 98mm
  • Height: 34.8mm
  • Colour: graphite grey, similar to RAL 7024
  • Without battery compartment
  • Manufacturer's part BS 800 F-7024

Reviews


Be the first to submit a review