Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BOPLA BS 600 F-7035 BOS-Streamline 159.4 x 77.9 x 33.5 L Grey

Order Code:  

30-0358

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: BS 600 F-7035  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This BOS-Streamline enclosure from BOPLA is made from ABS and offers a flat or inclined design which can be achieved by turning the enclosure half shells 180° against the base, allowing the forming of profile variants. The ergonomic hand-held enclosure features a lid with a membrane keypad area and comes supplied with both base and screws. There is also an optional impact protection/decor seal available in 5 colours.


  • IP40 (upgradable to IP65 by fitting a DI-D decor seal)
  • Length: 159.4mm
  • Width: 77.9mm
  • Height: 33.5mm
  • Colour: light grey, similar to RAL 7035
  • Without battery compartment
  • Manufacturer's part BS 600 F-7035

Reviews


Be the first to submit a review