Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BOPLA BA 281706 F-7024 Bocube Alu Enclosure Membrane Lid 299 x 173 x 60 G Grey

Order Code:  

30-0334

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: BA 281706 F-7024  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This versatile Bocube Alu enclosure from BOPLA has a modern design, corresponding to the Bocube plastic enclosure and can be used for protecting sensitive components, even in challenging environments.

The enclosure employs innovative patented technology to incorporate a hinged lid, which can be opened to the left or right, dependant on mounting. All enclosure components are made of metal, including the powder-coated aluminium hinges and covers, while the enclosure screws are concealed under design covers and are captive, like the lid screws. This model has a recessed lid to enable a membrane keypad to be fitted if required.


  • New design - no visible enclosure screws
  • IP66/IP67 DIN EN 60529
  • Length: 299mm
  • Width: 173mm
  • Height: 60mm
  • Colour: graphite grey, similar to RAL 7024
  • Manufacturer's part BA 281706 F-7024

Reviews


Be the first to submit a review