Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline KB2 ESD Brush with 38 x 25mm Bristle

Order Code:  

87-1902

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: KB2  Copy to clipboard
 Report an error

Discontinued

Brush with conductive polypropylene handle and 38 x 25mm conductive fibres consisting of 40% polypropylene, 45% Polyamide and 15% carbon fibre.


  • Allows thorough cleaning of ESD sensitive assemblies, avoiding any static build-up
  • Existing charges are reduced more effectively if operators are grounded
  • Approved to EN100015-1
Type ESD brush
Colour Black
Length 150mm
Width 38mm
Bristle Length 25mm

Reviews


Be the first to submit a review