Bomex Conical Flasks 500ml - Pack of 6

Bomex Conical Flasks 500ml - Pack of 6

MPN
B1812/500ML
Brand
Bomex
Order Code
52-0980
  • E
    RoHS Exempt

Discontinued


Narrow neck conical, borosilicate glass 500ml flasks with graduations.
  • Capacity 500ml
  • Neck outside diameter 38mm
  • Diameter 105ml
  • Height 185mm
  • Supplied in pack of 6

Alternatives (1)


Trustpilot