Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Show-me Boards with Squares A3 - Pack of 5

Order Code:  

52-9786

 
Brand: Show-me  MPN: A3SP  EAN-13: 5055353604295
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 14 days

These A3 drywipe Show-me boards are manufactured from 1000 micron, anti-vandal, grade A PVC.


  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm square grid printed with scratch-resistant ink
  • Pupils can form characters in the squares
  • Ideal for graphs, charts, shapes and flow diagrams
  • Reverse side is plain for ordinary use
  • Includes slim drywipe pens and erasers
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 5
Type A3 whiteboard

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review