Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Blade BLH7200 FPV Nano QX Quadrocopter RtF Including Camera and Video Glasses

Order Code:  

64-0131

  Copy to clipboard
Brand: Blade  Copy to clipboard MPN: BLH7200  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Blade® BLH7200 is a FPV Nano QX quadcopter that is a totally immersive RC experience you can take everywhere. The quadcopter is incredibly light and surprisingly durable, and can be flown in spaces no bigger than an office cubicle.

Its potent motors are smooth and Spektrum™ 2.4GHz DSMX® radio technology delivers outstanding 4-channel manoeuvrability. But it is the exclusive SAFE® technology that makes the flying of this quadcopter incredibly easy and more fun, even if it's your first time.

The Spektrum™ ultra micro FPV camera is already installed which means you can get started in the short time it takes to charge the batteries.

Pitch and roll limits are locked to offer a limited flight envelope, while electronic self-levelling offers positive stability the instant you start to fly the machine.

First-Person View (FPV) with a headset creates an immersive RC experience that virtually puts you in the pilot's seat. Live video is transmitted from a camera on the model to you so you can have the sense of flying from inside the model.

The completely assembled airframe features a tough, lightweight design made with translucent material like the forward rotor blades. The blade guards help make little bumps against the walls or furniture uneventful.

The Quadcopter is supplied with a 4-channel 2.4GHz transmitter with the RTF features Spektrum™ DSMX® technology. The ultra micro 150mAh 1S 3.7V 45C Li-Po flight battery powers both the Nano QX and the FPV system. For the headset included with the RTF is a 760mAh 2S 7.4V Li-Po battery, plus 4x AA transmitter batteries.


  • SAFE® technology makes RC flight easy
  • Spektrum™ ultra micro FPV camera installed
  • Fat Shark Teleporter V4 5.8GHz headset with digital head tracking
  • SpiroNET circular polarized antenna system
  • Small enough to fly in any room or office
  • Tough, lightweight airframe with blade guards
  • Potent brushed motors that provide smooth and powerful lift
  • Ultra micro 4-in-1 DSMX® receiver/ESCs/mixer/SAFE sensor unit
  • Replacement rotor blades, included
  • E-flite® 1S 3.7V 150mAh 45C Li-Po flight battery, included
  • Compact USB 1S Li-Po flight battery charger, included
  • 4-channel 2.4GHz transmitter with Spektrum™ DSMX technology
  • Rechargeable 760mAh 2S 7.4V Li-Po headset battery and AC charger
  • Zippered headset bag and lens cleaning cloth
  • Ready-to-Fly
  • No FCC License Required
  • Manufacturer's part: Blade BLH7200 FPV Nano QX quadcopter

Reviews


Be the first to submit a review