Black Squ Ip67 Mom Switch 500mm Leads

Black Squ Ip67 Mom Switch 500mm Leads

MPN
49-59211
Brand
ITW
Order Code
78-1826

Discontinued


Push Button Switch, Square Actuator, Momentary Operation, 100mA Contact Current, 50Vdc Contact Voltage, Nickel Contact, Gold Plated, Non-Illuminated, -55°C to +105°C Operating Temperature, Wire Wrap Terminal, 16mm Panel, 16 x 16mm Actuator, 19.8mm Long, 19.8mm Wide, 16mm High, Momentary Action Push-button Switch Fully Sealed to IP67, 500mm Leaded Switch, Black Button, Applications Include Communications, Instrumentation, Data Processing, Military Environments, Environmentally Demanding Keypads, Mass Transport Controls, Dry Circuit Switching, ITW 49-59 Series
Type Push Button
Contact Configuration SPNO

Trustpilot