Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1064-PRO-N Black Quick Connect 4mm Plug

PJP 1064-PRO-N Black Quick Connect 4mm Plug

Order Code:  

17-0171

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1064-PRO-N  Copy to clipboard
 Report an error

Discontinued

4mm Quick Connect Plug, 33Vac/70Vdc Voltage Rating, 20A Current Rating, Black Colour, A Range of High Quality Quick Fit Plugs that have been Designed to Facilitate Fast Repairs to Existing Leads or to Quickly Fabricate New Leads, Quick and Easy Installation, Contains a Spring-loaded Clamp that Securely Grips Both the Wires' Conductor and its Outer Jacket, Connection is So Secure that Conductor Wire will Not Stress Even If the Plug is Pulled out by the Wire alone, Safely Releases by Pulling on Plug Body, Eliminates Risk of Electrical Shock, CE Approved,
Type Quick connect plug
Colour Black
Gender Plug
Voltage Rating 33Vac/70VdcV
Current Rating 20A

Reviews


Be the first to submit a review