Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Black Foam Tubing 250mm Pack 4

RVFM Black Foam Tubing 250mm Pack 4

Order Code:  

52-4106

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 64385-2T  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This black foam tubing will fit over a standard sized cotton reel to make wide 'tyres' or even a roller.
  • Outside diameter 38mm
  • Inside diameter 29mm
  • Provides extra grip
  • Ideal for robots and buggies
  • Improves appearance of models
  • Easily cut to required length
  • Supplied as a pack of 4x 250mm lengths

Reviews


Be the first to submit a review