Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 5002/LM-IEC-N Black 2mm Shrouded Crocodile Clip

Order Code:  

17-2440

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5002/LM-IEC-N  Copy to clipboard EAN-13: 3760122591429
 Report an error

Discontinued

High quality fully shrouded black crocodile clip from PJP which includes a finger guard and complies with IEC1010 Category 2 safety requirements.


  • Jaws open to a maximum of 8mm
  • Overall length 49mm
  • Manufactured in flame retardent Polyamide 6,6
  • Rear of the clips include a shrouded 2mm socket
  • Rated 10A 600V maximum
Type Crocodile clip
Length 49mm
Pin N/A

Reviews


Be the first to submit a review