Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120700 1 x 20 Pin Header 2.00mm Pitch 1A Gold Plated

Order Code:  

50-8070

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120700  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.13
10+ £2.11
50+ £1.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
107 available to back OrderBack-order availability date - 28/04/2024

A gold plated pin header that has a 200mm pitch. It is suitable for fitting to straight or angled pin headers in the 2.00mm series. This 1A header is supplied in 1x 20-pin option.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 1x 20-way length
Number of Pins 1 x 20
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review