Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BK Precision BK-4013B Function Generator Frequency Generator 13 MHz

Order Code:  

59-2574

  Copy to clipboard
Brand: BK Precision  Copy to clipboard MPN: BK-4013B  Copy to clipboard EAN-13: 4016138823721
 Report an error

Discontinued

The BK Precision Model 4013B is a versatile sweep function generator utilizing an advanced direct digital synthesis (DDS) design.

The instrument generates sine, square, and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10Vpp into 50ohms or up to 20Vpp into an open circuit. A continuously variable DC offset allows signals to be injected directly into circuits at the correct bias level.


  • Sine, square, and triangle / ramp waveform generation
  • Triangle / ramp frequency range 0.1Hz to 1MHz
  • Sine and square frequency range 0.1Hz to 12MHz
  • Linear and logarithmic sweep
  • Adjustable duty cycle
  • Adjustable DC offset
  • Store and recall up to 9 instrument settings
  • Output On/Off button
  • Overvoltage, overcurrent, and short circuit protection on main output
  • BK Precision type BK-4013B

Reviews


Be the first to submit a review