Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BK Precision BK1787B 108W Single Output Programmable DC Bench PSU

BK Precision BK1787B 108W Single Output Programmable DC Bench PSU

Order Code:  

59-2632

  Copy to clipboard
Brand: BK Precision  Copy to clipboard MPN: BK1787B  Copy to clipboard EAN-13: 4016138356571
 Report an error

Discontinued

The BK Precision model 1787B is a 72V, 1.5A Programmable DC Power Supply that offers new levels of ease of use and programmable functionality. Direct key-in entry makes voltage and current selection fast, accurate and easy.
  • 72V, 1.5A
  • 16 user programmable preset outputs
  • Controllable output On/Off switch
  • 10mV/10mA setting resolution
  • Closed case calibration
  • Low ripple and noise
  • Excellent temperature stability
  • Supplied complete with serial interface cable and software
  • BK Precision type 1787B

Reviews


Be the first to submit a review