Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BK Precision BK1785B 90W Single Output Programmable DC Bench PSU

BK Precision BK1785B 90W Single Output Programmable DC Bench PSU

Order Code:  

59-2626

 
Brand: BK Precision  MPN: BK1785B  EAN-13: 4016138356557
 Report an error

Discontinued

The BK Precision model 1785B is an 18V, 5A Programmable DC Power Supply that offers new levels of ease of use and programmable functionality. Direct key-in entry makes voltage and current selection fast, accurate and easy.
  • 18V, 5A
  • 16 user programmable preset outputs
  • Controllable output On/Off switch
  • 10mV/10mA setting resolution
  • Closed case calibration
  • Low ripple and noise
  • Excellent temperature stability
  • Supplied complete with serial interface cable and software
  • BK Precision type 1785B

Reviews


Be the first to submit a review