Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 500 x 250 x 3 Birch Plywood Sheets 250 x 500 x 3mm Pack of 2

Order Code:  

50-8903

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 500 X 250 X 3  Copy to clipboard EAN-13: 4016652124304
  • Country of Origin:
 Report an error

Discontinued

Birch Plywood Sheets 250 x 500 x 3mm Pack of 2 are manufactured from high quality birch with excellent strength, ideal for construction, hobby purposes and design projects. Resistant to moisture, eg dry glued, ground, with a pale colour of consistency.


  • Set of 2
Wood Type Birch
Shape Sheet
Length 500mm
Width 250mm
Thickness or Diameter 3mm

Reviews


Be the first to submit a review