Binder 420 Series IP67 Panel Mount Connectors with Micro Push-Pull Locking

A range of IP67 panel mount connectors with micro push-pull locking.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Gender Mounting Type Cable Diameter Contact Plating Current Rating IP Rating Number of Ways Termination Method Voltage Rating (AC)
Binder 09-4712-00-04 Female Panel Mount 4 Pin Micro Push-Pull with 4-6mm Outlet
Binder 09-4712-00-04 Female Panel Mount 4 Pin Micro Push-Pull with 4-6mm Outlet
Standard range
09-4712-00-04
1+ £7.27

111 available to back orderBack-order availability date - 18/02/2025
Female Panel 4 to 6mm Gold 1A IP67 4 Solder 125V
Binder 99-4709-00-04 Male Cable Mount 4 Pin Micro Push-Pull with 4-6mm Outlet
Binder 99-4709-00-04 Male Cable Mount 4 Pin Micro Push-Pull with 4-6mm Outlet
Extended range
99-4709-00-04
1+ £8.72

Available to back orderBack order, lead time 7 weeks
Male Cable 4 to 6mm Gold 1A IP67 4 Solder 125V
Order codeMftrs Part No.
55-050109-400-04
55-051909-400-04
55-051709-4708-00-03
55-050309-4715-00-05
54-997009-4716-00-05
55-048399-400-04
55-048499-400-05
55-048299-4705-00-03
55-047499-4714-00-05


Trustpilot