Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Bi-Metal Switch

Order Code:  

52-2220

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P04061-A  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This bi-metal switch is a dramatic demonstration of the thermostat principle! Consists of a bi-metal strip mounted on a base. Because of the unequal expansion of the two different metals, the bi-metal strip will bend to open or close the circuit and the light bulb lights up accordingly.


  • Ideal for the laboratory!
Type Bi-metal switch
Material Various

Questions


*Question functionality currently disabled


13 July 2015 Question by: Rapid Customer | Product code: 52-2220
Q. How much current needs to flow through the switch to make it operate?
A. Hi James, thank you for your question. This is a bi-metallic switch which will operate at a particular temperature to close circuit, it does not require any current as such to operate.

Reviews


Bi-metal switch

Reviewed by: Iain Sturges - 02 September 2015
I found that by clamping the base such that the strip was held horizontal, directly above (and in series with) a 12V bulb, it operated successfully, due to the heating effect of the bulb on the strip. Initially, as I assume that James Deans who submitted the question regarding the current required for its operation did, I expected the strip to heat up sufficiently due only to the current passing through it.