Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Whiteboard 30 x 44cm

Order Code:  

34-7180

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 812105  Copy to clipboard EAN-13: 3086120230135
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The BiC Whiteboard 30 x 44cm is a double-sided whiteboard, for use with drywipe markers and pens, ideal for temporary messages in offices, factories, schools, reception areas, etc.


  • Easy to mount on most wall surfaces
  • Holes for screw attachment
  • Can also be used on easels
  • Ideal for daily targets, notices, greetings, training, etc.
  • Size 30 x 44cm
  • Sold singly
Type Double-sided
Width 440mm
Height 300mm
Frame Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review