This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Bias Resistor Transistors SOT-23

<p>An innovative design of digital transistors that can replace a single device and its associated external resistor bias network. The SOT-23 packaged device contains a single silicon transistor together with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.</p>
  • Housed in a SOT-23 package for low power SMT applications
  • Simplifies circuit design, reduces board space, component count and cost
  • Available with NPN and PNP polarities
  • Junction/storage temperature range –55°C to +150°C
VCBVCEBaseBase-emitterICPTOThFE (min.)DeviceDevice
(V)(V)resistor (kΩ)resistor (kΩ)max. (mA)(mW)@ ICNPNPNP
5050101010024660MMUN2211LT1GMMUN2111LT1G

Be the first to ask a question