Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton BF 45 - 4 Ohm Aluminium Coned Mini Speaker 4.5cm

Order Code:  

35-2949

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: BF 45 - 4 Ohm  Copy to clipboard EAN-13: 4007540022406
 Report an error

Discontinued

The BF 45 is a 4.5cm (1.8 inch) miniature speaker with aluminium diaphragm and transparent plastic basket with two mounting holes. The balanced frequency response and very good low range reproduction, make it an excellent choice for applications where slim construction and good music and speech reproduction are requested.


Type Mini
Nominal Size 45mm
Power 1W
Impedance
IP Rating N/A

Reviews


Be the first to submit a review