Bessey LM30/8 Clamp Small Light Zinc Die-Cast 300mm Span 80mm Nosing

Image Representative of Range

Bessey LM30/8 Clamp Small Light Zinc Die-Cast 300mm Span 80mm Nosing

MPN
LM30/8
Brand
Bessey
EAN-13
4008158005966
Order Code
11-4620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Inc VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,616 availableBack-order availability date - 07/06/2026

The Bessey LM30/8 is a pressure die-cast screw clamp featuring a maximum span width of 300 mm and a nosing length of 80 mm. It is ideal for securing and stabilising workpieces during woodworking or metalworking tasks. This L clamp is robust and reliable, making it suitable for both professional and DIY applications.
Type L clamp
Jaw Opening 300mm
Nosing 80mm
Weight 0.635kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot