Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein VDE Combination Pliers

<p>These <STRONG>VDE</STRONG> insulated <STRONG>combination pliers </STRONG>from <STRONG>Bernstein</STRONG> have a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip. These pliers are suitable for cutting hard wire up to 1.6mm in diameter.</p>
  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Available in 2 different sizes
Order codeMftrs Part No.Length
49-890013-707 VDE190mm
49-890113-708 VDE210mm

Trustpilot