Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein Ceramic Adjusting Screwdriver Blades

<p>These high-grade <STRONG>ceramic screwdriver </STRONG>bits from <STRONG>Bernstein </STRONG>meet the highest industrial standards and so are ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating. They are available with a range of blade types and tip sizes.</p>
  • Blade length 32mm
Blades available individually or as a 12-part set with double-ended handle (Rapid part 49-8372).
Order codeMftrs part noBlade lengthBlade typeBlade tip (mm)
49-83731-75132mmSlot0.9 x 0.3
49-83741-75232mmSlot1.3 x 0.3
49-83751-75332mmSlot1.5 x 0.3
49-83761-75432mmSlot1.8 x 0.3
49-83771-75532mmSlot1.95 x 0.35
49-83781-75632mmSlot2.5 x 0.7
49-83791-75732mmSlot3 x 0.3
49-83801-75832mmSlot3 x 0.7
49-83811-76132mmHex1.95 AF
49-83821-76232mmHex2.45 AF
49-83831-76332mmHex2.6 AF
49-83841-76432mmPhillipsSize 000
49-83851-76532mmPhillipsSize 00
49-83861-76632mmPhillipsSize 0
49-83871-76732mmCross2.4 x 0.8
49-83891-77432mmSlot3 x 1

Trustpilot