Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 15-506 VDE Ratcheting Cable Cutters

Order Code:  

49-8922

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 15-506 VDE Copy to clipboard EAN-13: 4250838509732
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £189.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 days
8 available to back OrderBack-order availability date - 16/10/2024

These VDE ratcheting cable cutters from Bernstein are designed to make cutting larger copper and aluminium cables easy. These ratcheting cutters can tackle cables up to 32mm in diameter.


  • Two-colour multilayered insulation on handles
  • Safe for use with electrical components up to 1000V
  • Length 250mm
  • Complies with IEC 60900:2004
  • Manufacturer's part 15-506 VDE
Type Ratcheting cable cutters
For Use With Large aluminium, copper cable
Length 250mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot