Bernstein 1-757 Ceramic Blade (Bit) 3.00 x 0.30mm

Order Code:

49-8379

Brand: Bernstein MPN: 1-757 EAN-13: 4250838501040
  • Country of Origin: Germany
  • View All

Discontinued


This high-grade slotted ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 3 x 0.3mm
  • Blade length 32mm
  • Manufacturer's part 1-757
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Slotted
Tip Size 3.0 x 0.3mm
VDE/1000V Approved No

Trustpilot