Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Vtone BDI21

Order Code:  

35-4288

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: BDI21  Copy to clipboard EAN-13: 4033653050821
 Report an error

Discontinued

The Behringer V-Tone Bass BDI21 is a feature-packed analogue DI stomp box built especially for bass.

The BDI21 combines the features of an active DI (direct injection) box with tube emulation circuitry. It's like having a truckload of vintage tube amps at your toes!

The Blend control allows you to mix the amount of tube emulation you want with your direct bass signal. And if you don't want to use the tube emulation feature, just step on the switch and the ADI21 functions as a superb active DI box.

With its dedicated Drive, Treble, Bass, Level and Presence dials, the BDI21 DI box goes above and beyond, giving you vintage tube tones for some funked-up slap, gonzo overdrive and everything in between.

You can use the BDI21 as a recording output DI, with tube emulation, or as a standard active DI box, when running in bypass mode.

When it comes to DI boxes, you can go with simple injection, or plug into the BDI21 to add some wicked tube-like fuel injection to your bass.


  • Analogue modelling bass preamp/stompbox with DI recording output
  • Authentic V-Tone modelling technology
  • Authentic tube emulation circuitry can be mixed with the direct bass signal via blend control
  • Presence control for definition and upper harmonics plus ultra-musical 2-band EQ specifically tuned for bass guitars
  • Dual DI mode for either direct recording output with tube emulation or standard active direct injection box in bypass mode
  • Output available on ¼in TS or balanced, gold-plated XLR connectors
  • Ground lift switch eliminates typical ground loop problems
  • Runs on 9V battery or the Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part BDI21
Type Bass amp modeller

Reviews


Be the first to submit a review